
SML-811DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-811DTT86TR-ND - Tape & Reel (TR) 846-SML-811DTT86CT-ND - Cut Tape (CT) 846-SML-811DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811DTT86 |
Description | LED ORANGE CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16995 € | 509,85 € |
| 6.000 | 0,16080 € | 964,80 € |
| 9.000 | 0,15612 € | 1.405,08 € |
| 15.000 | 0,15082 € | 2.262,30 € |
| 21.000 | 0,14768 € | 3.101,28 € |
| 30.000 | 0,14461 € | 4.338,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,20182 € | 100,91 € |
| 1.000 | 0,18789 € | 187,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,19540 € | 195,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

