
SML-512MWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512MWT86TR-ND - Tape & Reel (TR) 846-SML-512MWT86CT-ND - Cut Tape (CT) 846-SML-512MWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512MWT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512MWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12M1WT86 | Rohm Semiconductor | 367.204 | SML-D12M1WT86CT-ND | 0,17000 € | Similar |
| SML-D12M8WT86 | Rohm Semiconductor | 918.238 | 846-SML-D12M8WT86CT-ND | 0,14000 € | Similar |
| 19-218/GHC-YR1S2M/3T | Everlight Electronics Co Ltd | 0 | 1080-19-218/GHC-YR1S2M/3TTR-ND | 0,17957 € | Similar |
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 30.646 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | 0,11000 € | Similar |
| QBLP601-IG | QT Brightek (QTB) | 26.554 | 1516-1055-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,17710 € | 17,71 € |
| 500 | 0,14478 € | 72,39 € |
| 1.000 | 0,13410 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12035 € | 361,05 € |
| 6.000 | 0,11334 € | 680,04 € |
| 9.000 | 0,10974 € | 987,66 € |
| 15.000 | 0,10567 € | 1.585,05 € |
| 21.000 | 0,10325 € | 2.168,25 € |
| 30.000 | 0,10089 € | 3.026,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









