Similar
Similar
Similar
Similar

SML-512CWT86A | |
|---|---|
DigiKey Part Number | SML-512CWT86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-512CWT86A |
Description | LED ORANGE DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Orange 603nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12D1WT86 | Rohm Semiconductor | 109.385 | SML-D12D1WT86CT-ND | 0,17000 € | Similar |
| SML-D12D8WT86 | Rohm Semiconductor | 61.887 | 846-SML-D12D8WT86CT-ND | 0,17000 € | Similar |
| 19-219/Y5C-AM1N2VY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/Y5C-AM1N2VY/3TTR-ND | 0,08535 € | Similar |
| QBLP601-Y1 | QT Brightek (QTB) | 0 | 1516-1062-2-ND | 0,08434 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15729 € | 471,87 € |
| 6.000 | 0,14871 € | 892,26 € |
| 9.000 | 0,14431 € | 1.298,79 € |
| 15.000 | 0,13934 € | 2.090,10 € |
| 21.000 | 0,13874 € | 2.913,54 € |
| Unit Price without VAT: | 0,15729 € |
|---|---|
| Unit Price with VAT: | 0,18718 € |





