
SML-511WWT86 | |
|---|---|
DigiKey Part Number | 846-SML-511WWT86TR-ND - Tape & Reel (TR) 846-SML-511WWT86CT-ND - Cut Tape (CT) 846-SML-511WWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-511WWT86 |
Description | LED YELLOW DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-511WWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12Y1WT86 | Rohm Semiconductor | 91.255 | SML-D12Y1WT86CT-ND | 0,17000 € | Similar |
| SML-D12Y8WT86 | Rohm Semiconductor | 9 | 846-SML-D12Y8WT86CT-ND | 0,17000 € | Similar |
| 19-219/Y5C-AM1N2VY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/Y5C-AM1N2VY/3TTR-ND | 0,08603 € | Similar |
| QBLP601-Y1 | QT Brightek (QTB) | 0 | 1516-1062-2-ND | 0,08502 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,14594 € | 72,97 € |
| 1.000 | 0,13517 € | 135,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12131 € | 363,93 € |
| 6.000 | 0,11424 € | 685,44 € |
| 9.000 | 0,11062 € | 995,58 € |
| 15.000 | 0,10652 € | 1.597,80 € |
| 21.000 | 0,10408 € | 2.185,68 € |
| 30.000 | 0,10170 € | 3.051,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |







