
SML-510MWT86 | |
|---|---|
DigiKey Part Number | 846-SML-510MWT86TR-ND - Tape & Reel (TR) 846-SML-510MWT86CT-ND - Cut Tape (CT) 846-SML-510MWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-510MWT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-510MWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Peak 570nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12M1WT86 | Rohm Semiconductor | 415.785 | SML-D12M1WT86CT-ND | 0,17000 € | Similar |
| SML-D12M8WT86 | Rohm Semiconductor | 420.178 | 846-SML-D12M8WT86CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08647 € | 86,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07686 € | 230,58 € |
| 6.000 | 0,07195 € | 431,70 € |
| 9.000 | 0,06943 € | 624,87 € |
| 15.000 | 0,06658 € | 998,70 € |
| 21.000 | 0,06488 € | 1.362,48 € |
| 30.000 | 0,06323 € | 1.896,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





