
SML-212YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-212YTT86TR-ND - Tape & Reel (TR) 846-SML-212YTT86CT-ND - Cut Tape (CT) 846-SML-212YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212YTT86 |
Description | LED YELLOW CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212YTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14448 € | 433,44 € |
| 6.000 | 0,13643 € | 818,58 € |
| 9.000 | 0,13230 € | 1.190,70 € |
| 15.000 | 0,12763 € | 1.914,45 € |
| 21.000 | 0,12486 € | 2.622,06 € |
| 30.000 | 0,12215 € | 3.664,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,17256 € | 86,28 € |
| 1.000 | 0,16028 € | 160,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,16669 € | 166,69 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


