
SML-212U2TT86A | |
|---|---|
DigiKey Part Number | 846-SML-212U2TT86ATR-ND - Tape & Reel (TR) 846-SML-212U2TT86ACT-ND - Cut Tape (CT) 846-SML-212U2TT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212U2TT86A |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12U8TT86 | Rohm Semiconductor | 2.760 | SML-H12U8TT86CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13048 € | 130,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11702 € | 351,06 € |
| 6.000 | 0,11015 € | 660,90 € |
| 9.000 | 0,10662 € | 959,58 € |
| 15.000 | 0,10264 € | 1.539,60 € |
| 21.000 | 0,10027 € | 2.105,67 € |
| 30.000 | 0,09795 € | 2.938,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






