Similar

SML-212DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-212DTT86TR-ND - Tape & Reel (TR) 846-SML-212DTT86CT-ND - Cut Tape (CT) 846-SML-212DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212DTT86 |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212DTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12D8TT86 | Rohm Semiconductor | 4.561 | 846-1179-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14268 € | 428,04 € |
| 6.000 | 0,13473 € | 808,38 € |
| 9.000 | 0,13065 € | 1.175,85 € |
| 15.000 | 0,12605 € | 1.890,75 € |
| 21.000 | 0,12434 € | 2.611,14 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


