
SML-210FTT86 | |
|---|---|
DigiKey Part Number | 846-SML-210FTT86TR-ND - Tape & Reel (TR) 846-SML-210FTT86CT-ND - Cut Tape (CT) 846-SML-210FTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210FTT86 |
Description | LED GREEN CLEAR 2012 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210FTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 560nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-H12M8TT86 | Rohm Semiconductor | 0 | 846-1209-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12790 € | 12,79 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09537 € | 95,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08494 € | 254,82 € |
| 6.000 | 0,07962 € | 477,72 € |
| 9.000 | 0,07688 € | 691,92 € |
| 15.000 | 0,07379 € | 1.106,85 € |
| 21.000 | 0,07195 € | 1.510,95 € |
| 30.000 | 0,07015 € | 2.104,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



