Similar

SML-110PTT86 | |
|---|---|
DigiKey Part Number | SML-110PTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-110PTT86 |
Description | LED GREEN CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12P8TT86 | Rohm Semiconductor | 1 | 846-1158-1-ND | 0,35000 € | Similar |


