Similar

SML-022ML8TT86 | |
|---|---|
DigiKey Part Number | SML-022ML8TT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-022ML8TT86 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 635nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16856 € | 421,40 € |
| 5.000 | 0,15920 € | 796,00 € |
| 7.500 | 0,15439 € | 1.157,92 € |
| 12.500 | 0,14896 € | 1.862,00 € |
| 17.500 | 0,14573 € | 2.550,28 € |
| 25.000 | 0,14258 € | 3.564,50 € |
| 62.500 | 0,13563 € | 8.476,88 € |
| Unit Price without VAT: | 0,16856 € |
|---|---|
| Unit Price with VAT: | 0,20059 € |


