Similar

SML-020MVTT87 | |
|---|---|
DigiKey Part Number | 846-SML-020MVTT87TR-ND - Tape & Reel (TR) 846-SML-020MVTT87CT-ND - Cut Tape (CT) 846-SML-020MVTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MVTT87 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 650nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23362 € | 584,05 € |
| 5.000 | 0,22154 € | 1.107,70 € |
| 7.500 | 0,21534 € | 1.615,05 € |
| 12.500 | 0,20835 € | 2.604,38 € |
| 17.500 | 0,20419 € | 3.573,33 € |
| 25.000 | 0,20014 € | 5.003,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


