Similar

SML-020MDTT86 | |
|---|---|
DigiKey Part Number | SML-020MDTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-020MDTT86 |
Description | LED GREEN/ORANGE CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.2V Green, 2V Orange 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 610nm Orange | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28294 € | 707,35 € |
| 5.000 | 0,26892 € | 1.344,60 € |
| 7.500 | 0,26174 € | 1.963,05 € |
| 12.500 | 0,25364 € | 3.170,50 € |
| 17.500 | 0,24882 € | 4.354,35 € |
| 25.000 | 0,24412 € | 6.103,00 € |
| Unit Price without VAT: | 0,28294 € |
|---|---|
| Unit Price with VAT: | 0,33670 € |


