
SML-013YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-013YTT86TR-ND - Tape & Reel (TR) 846-SML-013YTT86CT-ND - Cut Tape (CT) 846-SML-013YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-013YTT86 |
Description | LED YELLOW 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 1208 (3020 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.50mm |
Lens Size 2.30mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,22290 € | 22,29 € |
| 500 | 0,18348 € | 91,74 € |
| 1.000 | 0,17048 € | 170,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15625 € | 390,62 € |
| 5.000 | 0,14736 € | 736,80 € |
| 7.500 | 0,14279 € | 1.070,92 € |
| 12.500 | 0,13764 € | 1.720,50 € |
| 17.500 | 0,13457 € | 2.354,97 € |
| 25.000 | 0,13158 € | 3.289,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

