Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-012WTT86A

DigiKey Part Number
846-SML-012WTT86ATR-ND - Tape & Reel (TR)
846-SML-012WTT86ACT-ND - Cut Tape (CT)
846-SML-012WTT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-012WTT86A
Description
LED YELLOW CLEAR 1208 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-012WTT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33000 €3,30 €
1000,23720 €23,72 €
5000,19556 €97,78 €
1.0000,18187 €181,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16045 €401,12 €
5.0000,15143 €757,15 €
7.5000,14681 €1.101,08 €
12.5000,14159 €1.769,88 €
17.5000,13848 €2.423,40 €
25.0000,13545 €3.386,25 €
62.5000,12876 €8.047,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €