Yellow LED Indication - Discrete 2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-011YTT86A

DigiKey Part Number
846-SML-011YTT86ATR-ND - Tape & Reel (TR)
846-SML-011YTT86ACT-ND - Cut Tape (CT)
846-SML-011YTT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-011YTT86A
Description
LED YELLOW 1208 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38400 €3,84 €
1000,27810 €27,81 €
5000,23042 €115,21 €
1.0000,21477 €214,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19764 €494,10 €
5.0000,18693 €934,65 €
7.5000,18144 €1.360,80 €
12.5000,17525 €2.190,62 €
17.5000,17156 €3.002,30 €
25.0000,16797 €4.199,25 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €