
SML-010FTT86 | |
|---|---|
DigiKey Part Number | 846-SML-010FTT86TR-ND - Tape & Reel (TR) 846-SML-010FTT86CT-ND - Cut Tape (CT) 846-SML-010FTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010FTT86 |
Description | LED GREEN CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010FTT86 Models |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 560nm |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-012P8TT86 | Rohm Semiconductor | 3.826 | 846-SML-012P8TT86CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,27090 € | 27,09 € |
| 500 | 0,22444 € | 112,22 € |
| 1.000 | 0,20917 € | 209,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19244 € | 481,10 € |
| 5.000 | 0,18198 € | 909,90 € |
| 7.500 | 0,17662 € | 1.324,65 € |
| 12.500 | 0,17057 € | 2.132,12 € |
| 17.500 | 0,16697 € | 2.921,97 € |
| 25.000 | 0,16346 € | 4.086,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



