Image for SLR343WBD2PT31XR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR343WBD2PT31XR

DigiKey Part Number
846-SLR343WBD2PT31XRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLR343WBD2PT31XR
Description
LED WHITE T-1 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Color
Supplier Device Package
Millicandela Rating
Height (Max)
5.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.