
SLR343WBD2PT31XQ | |
|---|---|
DigiKey Part Number | 846-SLR343WBD2PT31XQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLR343WBD2PT31XQ |
Description | LED WHITE T-1 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Height (Max) 5.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.10mm Dia |

