
SLR343WBD2PT1 | |
|---|---|
DigiKey Part Number | SLR343WBD2PT1-ND |
Manufacturer | |
Manufacturer Product Number | SLR343WBD2PT1 |
Description | LED WHITE CLEAR T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
EDA/CAD Models | SLR343WBD2PT1 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Height (Max) 5.60mm |
Lens Transparency Clear | Base Product Number |
Millicandela Rating |

