MFR Recommended

SLR343WBC7T3 | |
|---|---|
DigiKey Part Number | 846-SLR343WBC7T3-ND |
Manufacturer | |
Manufacturer Product Number | SLR343WBC7T3 |
Description | LED WHITE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR343WBC7T3 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.10mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR343WBN2PT | Rohm Semiconductor | 1.012 | 846-SLR343WBN2PT-ND | 0,95000 € | MFR Recommended |


