Similar

SLR343ECT3F | |
|---|---|
DigiKey Part Number | 846-SLR343ECT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR343ECT3F |
Description | LED BLUE-GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Blue-Green 527nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR343ECT3F Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR343EN4T3F | Rohm Semiconductor | 2.241 | 846-SLR343EN4T3F-ND | 1,41000 € | Similar |


