SLR343BC4T3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.895
Unit Price: 0,71000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR343BC4T3F

DigiKey Part Number
846-1137-ND
Manufacturer
Manufacturer Product Number
SLR343BC4T3F
Description
LED BLUE CLEAR T-1 T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR343BC4T3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLR343BN4T3FRohm Semiconductor5.895846-SLR343BN4T3F-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes