
SLR-56YYTB7 | |
|---|---|
DigiKey Part Number | SLR-56YYTB7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56YYTB7 |
Description | LED YELLOW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 10mA |
Part Status Not For New Designs | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4253 | LITEON | 29.066 | 160-1133-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15892 € | 317,84 € |
| 4.000 | 0,14966 € | 598,64 € |
| 6.000 | 0,14491 € | 869,46 € |
| 10.000 | 0,13954 € | 1.395,40 € |
| 14.000 | 0,13634 € | 1.908,76 € |
| 20.000 | 0,13481 € | 2.696,20 € |
| Unit Price without VAT: | 0,15892 € |
|---|---|
| Unit Price with VAT: | 0,18911 € |


