
SLR-56YYT32 | |
|---|---|
DigiKey Part Number | 846-SLR-56YYT32CT-ND - Cut Tape (CT) 846-SLR-56YYT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56YYT32 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,18590 € | 92,95 € |
| 1.000 | 0,17277 € | 172,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15539 € | 310,78 € |
| 4.000 | 0,14627 € | 585,08 € |
| 6.000 | 0,14159 € | 849,54 € |
| 10.000 | 0,13630 € | 1.363,00 € |
| 14.000 | 0,13315 € | 1.864,10 € |
| 20.000 | 0,13008 € | 2.601,60 € |
| 50.000 | 0,12331 € | 6.165,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





