SLR-56MGTE7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 8.940
Unit Price: 0,26000 €
Datasheet
Image for SLR-56MGTE7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-56MGTE7

DigiKey Part Number
SLR-56MGTE7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-56MGTE7
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15539 €310,78 €
4.0000,14627 €585,08 €
6.0000,14159 €849,54 €
10.0000,13630 €1.363,00 €
14.0000,13315 €1.864,10 €
20.0000,13008 €2.601,60 €
50.0000,12331 €6.165,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15539 €
Unit Price with VAT:0,18491 €