
SLR-56DCT32 | |
|---|---|
DigiKey Part Number | SLR-56DCT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56DCT32 |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15744 € | 314,88 € |
| 4.000 | 0,14823 € | 592,92 € |
| 6.000 | 0,14351 € | 861,06 € |
| 10.000 | 0,13817 € | 1.381,70 € |
| 14.000 | 0,13499 € | 1.889,86 € |
| 20.000 | 0,13190 € | 2.638,00 € |
| 50.000 | 0,12506 € | 6.253,00 € |
| Unit Price without VAT: | 0,15744 € |
|---|---|
| Unit Price with VAT: | 0,18735 € |

