Similar

SLR-37MC3F | |
|---|---|
DigiKey Part Number | SLR-37MC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-37MC3F |
Description | LED GREEN CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 563nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.00mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-343MC3F | Rohm Semiconductor | 177 | 846-SLR-343MC3F-ND | 0,42000 € | Similar |
| LTL-4232N | LITEON | 4.511 | 160-1143-ND | 0,17000 € | Similar |



