Similar

SLR-343PG3F | |
|---|---|
DigiKey Part Number | 846-SLR-343PG3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343PG3F |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 555nm |
Lens Color Yellow-Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-343P8G3F | Rohm Semiconductor | 0 | SLI-343P8G3F-ND | 0,36000 € | Similar |


