Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SLR-343DUT32 | |
|---|---|
DigiKey Part Number | SLR-343DUT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343DUT32 |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342DU3F | Rohm Semiconductor | 3.193 | 846-SLR-342DU3F-ND | 0,42000 € | Parametric Equivalent |
| SLR-342DUT32 | Rohm Semiconductor | 0 | SLR-342DUT32-ND | 0,14248 € | Parametric Equivalent |
| SLR-342DUTE7 | Rohm Semiconductor | 0 | SLR-342DUTE7-ND | 0,14385 € | Parametric Equivalent |
| SLR-343DU3F | Rohm Semiconductor | 2.559 | 846-1190-ND | 0,42000 € | Parametric Equivalent |
| WP115A10YD | Kingbright | 965 | 754-WP115A10YD-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14248 € | 284,96 € |
| 4.000 | 0,13398 € | 535,92 € |
| 6.000 | 0,12962 € | 777,72 € |
| 10.000 | 0,12469 € | 1.246,90 € |
| 14.000 | 0,12176 € | 1.704,64 € |
| 20.000 | 0,11890 € | 2.378,00 € |
| 50.000 | 0,11259 € | 5.629,50 € |
| Unit Price without VAT: | 0,14248 € |
|---|---|
| Unit Price with VAT: | 0,16955 € |





