Similar

SLR-342MGTE7 | |
|---|---|
DigiKey Part Number | SLR-342MGTE7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342MGTE7 |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14566 € | 291,32 € |
| 4.000 | 0,13699 € | 547,96 € |
| 6.000 | 0,13255 € | 795,30 € |
| 10.000 | 0,12752 € | 1.275,20 € |
| 14.000 | 0,12453 € | 1.743,42 € |
| 20.000 | 0,12161 € | 2.432,20 € |
| 50.000 | 0,11517 € | 5.758,50 € |
| Unit Price without VAT: | 0,14566 € |
|---|---|
| Unit Price with VAT: | 0,17334 € |



