
SLR-342MC3F | |
|---|---|
DigiKey Part Number | 846-SLR-342MC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-342MC3F |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-342MC3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,20670 € | 20,67 € |
| 500 | 0,16970 € | 84,85 € |
| 1.000 | 0,15750 € | 157,50 € |
| 2.000 | 0,14713 € | 294,26 € |
| 6.000 | 0,13380 € | 802,80 € |
| 10.000 | 0,12869 € | 1.286,90 € |
| 26.000 | 0,12066 € | 3.137,16 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


