
SLR-325YCT31 | |
|---|---|
DigiKey Part Number | 846-SLR-325YCT31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-325YCT31 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15816 € | 316,32 € |
| 4.000 | 0,14891 € | 595,64 € |
| 6.000 | 0,14416 € | 864,96 € |
| 10.000 | 0,13880 € | 1.388,00 € |
| 14.000 | 0,13561 € | 1.898,54 € |
| 20.000 | 0,13250 € | 2.650,00 € |
| 50.000 | 0,12563 € | 6.281,50 € |
| Unit Price without VAT: | 0,15816 € |
|---|---|
| Unit Price with VAT: | 0,18821 € |


