Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLR-325MGT31 | |
|---|---|
DigiKey Part Number | 846-SLR-325MGT31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-325MGT31 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-325MGT31 Models |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Tape & Box (TB) | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 563nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.50mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342MG3F | Rohm Semiconductor | 38.273 | 846-SLR-342MG3F-ND | 0,42000 € | Parametric Equivalent |
| SLR-342MGT32 | Rohm Semiconductor | 8.803 | 846-SLR-342MGT32CT-ND | 0,42000 € | Parametric Equivalent |
| SLR-342MGTC7 | Rohm Semiconductor | 0 | SLR-342MGTC7-ND | 0,14385 € | Parametric Equivalent |
| SLR-342MGTE7 | Rohm Semiconductor | 0 | SLR-342MGTE7-ND | 0,14385 € | Parametric Equivalent |
| SLR-343MG3F | Rohm Semiconductor | 4.441 | 846-SLR-343MG3F-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15619 € | 312,38 € |
| 4.000 | 0,14706 € | 588,24 € |
| 6.000 | 0,14237 € | 854,22 € |
| 10.000 | 0,13707 € | 1.370,70 € |
| 14.000 | 0,13392 € | 1.874,88 € |
| 20.000 | 0,13219 € | 2.643,80 € |
| Unit Price without VAT: | 0,15619 € |
|---|---|
| Unit Price with VAT: | 0,18587 € |





