Yellow 587nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-322YY3F

DigiKey Part Number
846-SLR-322YY3F-ND
Manufacturer
Manufacturer Product Number
SLR-322YY3F
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-322YY3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
1000,20060 €20,06 €
5000,16474 €82,37 €
1.0000,15292 €152,92 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €