
SLR-322VC3F | |
|---|---|
DigiKey Part Number | 846-SLR-322VC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-322VC3F |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-322VC3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,20800 € | 20,80 € |
| 500 | 0,17098 € | 85,49 € |
| 1.000 | 0,15881 € | 158,81 € |
| 2.000 | 0,14845 € | 296,90 € |
| 6.000 | 0,13513 € | 810,78 € |
| 10.000 | 0,13003 € | 1.300,30 € |
| 26.000 | 0,12201 € | 3.172,26 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


