Orange 605nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-322DC3F

DigiKey Part Number
846-SLR-322DC3F-ND
Manufacturer
Manufacturer Product Number
SLR-322DC3F
Description
LED ORANGE CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-322DC3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.794
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28200 €2,82 €
1000,20250 €20,25 €
5000,16630 €83,15 €
1.0000,15439 €154,39 €
2.0000,14427 €288,54 €
6.0000,13125 €787,50 €
10.0000,12626 €1.262,60 €
26.0000,11842 €3.078,92 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €