
SLI-343YC3F | |
|---|---|
DigiKey Part Number | 846-SLI-343YC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343YC3F |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343YC3F Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,34480 € | 34,48 € |
| 500 | 0,28782 € | 143,91 € |
| 1.000 | 0,26911 € | 269,11 € |
| 2.000 | 0,25322 € | 506,44 € |
| 6.000 | 0,23283 € | 1.396,98 € |
| 10.000 | 0,22503 € | 2.250,30 € |
| 26.000 | 0,21277 € | 5.532,02 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


