Similar

SLI-343URCT31 | |
|---|---|
DigiKey Part Number | SLI-343URCT31-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLI-343URCT31 |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.10mm Dia |
Series | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Not For New Designs | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EALP03RDGRA0 | Everlight Electronics Co Ltd | 0 | EALP03RDGRA0-ND | 0,06262 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21790 € | 435,80 € |
| 4.000 | 0,20603 € | 824,12 € |
| 6.000 | 0,19994 € | 1.199,64 € |
| 10.000 | 0,19307 € | 1.930,70 € |
| 14.000 | 0,19240 € | 2.693,60 € |
| Unit Price without VAT: | 0,21790 € |
|---|---|
| Unit Price with VAT: | 0,25930 € |


