Yellow 587nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-325YYT31W

DigiKey Part Number
846-SLI-325YYT31WTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLI-325YYT31W
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.20mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
5.80mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,23238 €464,76 €
4.0000,21990 €879,60 €
6.0000,21350 €1.281,00 €
10.0000,20680 €2.068,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23238 €
Unit Price with VAT:0,27653 €