
SLI-325URT31W | |
|---|---|
DigiKey Part Number | 846-SLI-325URT31WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLI-325URT31W |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23238 € | 464,76 € |
| 4.000 | 0,21990 € | 879,60 € |
| 6.000 | 0,21350 € | 1.281,00 € |
| 10.000 | 0,20680 € | 2.068,00 € |
| Unit Price without VAT: | 0,23238 € |
|---|---|
| Unit Price with VAT: | 0,27653 € |

