Orange 605nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-325DCT31W

DigiKey Part Number
846-SLI-325DCT31WTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLI-325DCT31W
Description
LED ORANGE CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,23530 €470,60 €
4.0000,22267 €890,68 €
6.0000,21619 €1.297,14 €
10.0000,20888 €2.088,80 €
14.0000,20453 €2.863,42 €
20.0000,20028 €4.005,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23530 €
Unit Price with VAT:0,28001 €