Similar

SLH-56YY3F | |
|---|---|
DigiKey Part Number | SLH-56YY3F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLH-56YY3F |
Description | LED YELLOW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.2V |
Part Status Obsolete | Current - Test 20mA |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 9.70mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-56YY3F | Rohm Semiconductor | 22.024 | 846-SLR-56YY3F-ND | 0,45000 € | Similar |


