Similar

SLH-56MG3F | |
|---|---|
DigiKey Part Number | SLH-56MG3F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLH-56MG3F |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 9.70mm | |
Base Product Number |


