
SLC-22DU3F | |
|---|---|
DigiKey Part Number | SLC-22DU3F-ND |
Manufacturer | |
Manufacturer Product Number | SLC-22DU3F |
Description | LED ORANGE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 115° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.70mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |

