
SLB-25DU3F | |
|---|---|
DigiKey Part Number | 846-SLB-25DU3F-ND |
Manufacturer | |
Manufacturer Product Number | SLB-25DU3F |
Description | LED ORANGE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.70mm | |
Base Product Number |

