Blue LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA560BBT3F

DigiKey Part Number
846-SLA560BBT3F-ND
Manufacturer
Manufacturer Product Number
SLA560BBT3F
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.5V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
7.80mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.