
SLA-580MT3F | |
|---|---|
DigiKey Part Number | 846-SLA-580MT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA-580MT3F |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 563nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLA-580MT3F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.70mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093GT-11 | Lumex Opto/Components Inc. | 18.293 | SSL-LX5093GT-11-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23420 € | 23,42 € |
| 500 | 0,19314 € | 96,57 € |
| 1.000 | 0,17961 € | 179,61 € |
| 2.000 | 0,16811 € | 336,22 € |
| 5.000 | 0,15553 € | 777,65 € |
| 10.000 | 0,14768 € | 1.476,80 € |
| 25.000 | 0,13912 € | 3.478,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

