Infrared (IR) Emitter 950nm 1.38V 100mA 5.6mW/sr @ 50mA 30° T 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR-505STA47

DigiKey Part Number
846-SIR-505STA47TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SIR-505STA47
Description
EMITTER IR 950NM 100MA T 1 3/4
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.38V 100mA 5.6mW/sr @ 50mA 30° T 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
5.6mW/sr @ 50mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.38V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21662 €433,24 €
4.0000,20478 €819,12 €
6.0000,19870 €1.192,20 €
10.0000,19184 €1.918,40 €
14.0000,18776 €2.628,64 €
20.0000,18379 €3.675,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21662 €
Unit Price with VAT:0,25778 €