Infrared (IR) Emitter 950nm 1.3V 50mA 0.8mW/sr @ 10mA 60° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-22STF

DigiKey Part Number
846-SIM-22STF-ND
Manufacturer
Manufacturer Product Number
SIM-22STF
Description
EMITTER IR 950NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 50mA 0.8mW/sr @ 10mA 60° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 10mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
60°
Orientation
Side View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.